Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No0700632LNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AH1335
Your Part Number
792 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 2000+ | $0.077 |
| 5000+ | $0.075 |
| 10000+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No0700632LNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28AH1335
Nut TypeLock Nut
Thread Size - Imperial6-32 UNC
Thread Size - Metric-
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nut Type
Lock Nut
Thread Size - Metric
-
Product Range
-
Thread Size - Imperial
6-32 UNC
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
