Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No04MP0125ATBCopy
Newark Part No.66AJ4978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 1000
Multiple: 1000
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No04MP0125ATBCopy
Newark Part No.66AJ4978
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.95mm
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia3.175mm
Panel Thickness Max3.17mm
Grommet Colour-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.95mm
Mounting Hole Dia
3.175mm
Grommet Colour
-
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
3.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
