Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No04M040070HNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0014
Your Part Number
875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.110 |
| 50+ | $0.103 |
| 100+ | $0.096 |
| 500+ | $0.082 |
| 1000+ | $0.078 |
| 5000+ | $0.076 |
| 10000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No04M040070HNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0014
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M4
Product Range
-
Thread Size - Imperial
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
