Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No0400440HNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1331
Your Part Number
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.098 |
| 50+ | $0.091 |
| 100+ | $0.085 |
| 500+ | $0.073 |
| 1000+ | $0.069 |
| 5000+ | $0.068 |
| 10000+ | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No0400440HNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1331
Nut TypeHex
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nut Type
Hex
Thread Size - Metric
-
Product Range
-
Thread Size - Imperial
4-40 UNC
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
