Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No020440A100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1330
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.083 |
| 50+ | $0.077 |
| 100+ | $0.072 |
| 500+ | $0.062 |
| 1000+ | $0.058 |
| 5000+ | $0.057 |
| 10000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No020440A100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1330
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Screw Length23.7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleFlat / Countersunk Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Imperial
4-40 UNC
Screw Length
23.7mm
Screw Head Style
Flat / Countersunk Head Slotted
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
