Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010832B025Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.28AH1328
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.063 |
| 25+ | $0.054 |
| 50+ | $0.048 |
| 100+ | $0.043 |
| 500+ | $0.038 |
| 1000+ | $0.037 |
| 5000+ | $0.036 |
| 10000+ | $0.035 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010832B025Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.28AH1328
Thread Size - Imperial8-32 UNC
Thread Size - Metric-
Screw Length6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleBinder Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Imperial
8-32 UNC
Screw Length
6.35mm
Screw Head Style
Binder Head Slotted
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
