Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTR-4Copy
Newark Part No.69AC6616
External Diameter-
Grip Range Min3mm
Grip Range Max8mm
Overall Length-
External Depth2.7mm
Mounting Hole Dia8.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
-
Grip Range Max
8mm
External Depth
2.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
3mm
Overall Length
-
Mounting Hole Dia
8.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
