![YAGEO RT0402BRD0733KL Resistencia SMD Chip, 33 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Película Delgada](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.108 | $0.11 |
| Total Precio | $0.11 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.080 |
| 100+ | $0.074 |
| 250+ | $0.068 |
| 500+ | $0.065 |
| 1000+ | $0.062 |
| 2500+ | $0.059 |
Información del producto
Resumen del producto
RT series resistors are high precision, high stability thin film chip resistors with lead-free terminations made by thin film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and printed with the resistance value Applications include converters, printing equipment, server board, telecom and consumer.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Especificaciones técnicas
33kohm
63mW
Película Delgada
RT12 Series
50V
0.5mm
155°C
No SVHC (21-Jan-2025)
± 0.1%
0402 [1005 Metric]
Alta Precisión, Alta Estabilidad
± 25ppm/°C
1mm
-55°C
-
Documentos técnicos (1)
Alternativas para el número de pieza RT0402BRD0733KL
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
