Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $9.680 |
| 5+ | $9.420 |
| 10+ | $9.170 |
| 25+ | $8.830 |
| 100+ | $8.320 |
Información del producto
Resumen del producto
The VEU10US050-UK from XP Power is a VEU10 series AC to DC wall plug USB power adapter with UK input connector. It complies with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption. This low cost power adapter has fixed mains connectors, universal input, 4s start-up delay, 30ms start-up rise time and 11ms hold-up time (full load and 115VAC). Transient response is 4% deviation (recovery within <1% within 500µs for a 50% step load change at 0.15A/µs) and ripple & noise is 200mV pk-pk measured with 20MHz bandwidth and 47µF electrolytic in parallel with 0.1µF ceramic capacitor. The power supply has conducted EN55032 level B, radiated EN55032 level B, harmonic current EN61000-3-2 class A and voltage flicker EN61000-3-3 EMC emissions. It is approved by CB report IEC60950-1, UL/cUL60950-1 (approved as limited power source (LPS), TUV EN60950-1, CCC (China Compulsory Certification).
- European CoC tier 2, class II construction, input protection (internal T1.0A/250VAC fuse)
- Output voltage is 5V, output power is 10W, output current is 2100mA
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- Input voltage range from 90VAC to 264VAC, input frequency range from 47Hz to 63Hz
- Input current is 0.3A (100VAC), input to output isolation is 3000VAC
- 60A inrush current (240VAC, cold start at 25°C), 24KHz to 70KHz switching frequency range (variable)
- <0.075W no load input power, 0.05%/˚C temperature coefficient
- Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
- Operating temperature range from 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Dimension is 1.92inch x 1.68inch x 2.2inch (48.8mm x 42.8mm x 50.8mm) and weight is 85g
Aplicaciones
Industrial
Especificaciones técnicas
ITE
10W
2.1A
-
-
Fixed
264V
VEU10 Series
No SVHC (15-Jan-2018)
1 Salida
5V
-
USB
-
90V
90V CA a 264V CA
UK
Documentos técnicos (2)
Alternativas para el número de pieza VEU10US050-UK
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto