| Cantidad | Precio |
|---|---|
| 10+ | $23.050 |
| 25+ | $22.250 |
| 100+ | $21.040 |
Información del producto
Resumen del producto
The JTE06 range offers ultra wide 4:1 input ranges of either 9V to 36VDC or 18V to 75VDC. They also offer 5 single outputs and 5 dual output voltages for each input range for a total of 20 different models in an industry standard mechanical package. Standard input to output isolation is 1500VDC or there are optional -H versions that have an isolation of 3000VDC and all have protection features for overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 100°C. Derating starts at 85°C and the maximum case temperature is 100°C.
- Wide 4:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- 1500VDC Isolation, 3000VDC Option
- Fully Regulated Output
- No Minimum Load Required
Especificaciones técnicas
ITE
4:1
1 Salida
1.2
-
1.5
Fixed
10.4
31.75
75
No SVHC (15-Jan-2018)
DIP
6
5
-
Regulado
48
20.32
Agujero Pasante
18
Serie JTE
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto