
| Cantidad | Precio |
|---|---|
| 1+ | $43.670 |
| 5+ | $42.540 |
| 10+ | $41.400 |
| 25+ | $39.890 |
| 100+ | $37.630 |
Información del producto
Resumen del producto
The JHL03 and JHL06 series are new additions to our growing line of DC-DC converters specifically designed for medical applications. The new ranges include both 3 Watts and 6 Watt output power versions each having two input ranges of 10V to 17V and 20V to 30VDC for nominal 12V and 24VDC inputs. Single output models provide a choice of 5V, 12V or 15VDC while duals are offered with either ±12V or ±15VDC out. The output is adjustable ±10% via an external resistor. The two new series have medical safety approvals per IEC 60601-1 and ANSI/AMMI ES60601-1 3rd edition standards and meets many of the other requirements specific to the medical industry. They provide 4000VAC double / reinforced insulation for 1 minute with a working voltage of 250VAC. Additionally, they meet 2 x Means of Patient Protection (MOPP) requirements and provide 5000 VAC isolation for 10ms. Patient leakage current is less than 2µA and the range meets EN55011 Level A requirements for EMC without any additional components.
- International Medical Approvals
- 4000VAC Reinforced Insulation
- Meets IEC60601-1, 3rd Edition
- 2 x MOPP Isolation at 250VAC
- 2µA Patient Leakage Current
- DIP24 Package
- EN55011 Level A With No External Components
Especificaciones técnicas
Medical
2:1
1 Salida
600mA
-
Serie JHL03
CSA, IEC, UL
Fixed, Adjustable
10.4mm
31.75mm
17V
DIP
3W
5V
-
Regulado
4kV
12V
20.32mm
Agujero Pasante
10V
No SVHC (15-Jan-2018)
Documentos técnicos (2)
Alternativas para el número de pieza JHL0312S05
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
