| Cantidad | Precio |
|---|---|
| 1+ | $185.770 |
| 5+ | $180.900 |
| 10+ | $176.030 |
| 25+ | $169.530 |
| 100+ | $159.790 |
Información del producto
Resumen del producto
ECP225-A series is a 225W force-cooled or 150W convection cooled open frame AC-DC power supply with medical (2 x MOPP) and ITE approvals. It is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECP225-A series to be used in a vast range of applications. Safety approvals are IEC62368-1:2014, IEC60601-1 Ed 3, UL62368-1, CAN/CSA C22.2 No.62368-1-14, ANSI/AAMI ES60601-1: 2005 & CSA C22.2 No.6061-1:08, EN62368-1:2014/A11:2017, EN60601-1:2006.
- High power density, overvoltage/overload/overtemperature protection
- Less than 0.5W no load input power
- Dimension is 5 x 3 x 1inch
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 12.5A convection-cooled, 18.75A forced-cooled (10CFM)
- Standby voltage is 5V/1A convection-cooled, 5V/2A forced-cooled
- Fan output is 12V/0.5A
- Efficiency is 92%
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -20 to 70°C
Especificaciones técnicas
ITE & Uso Médico
150W
225W @ 7CFM
Adjustable, Fixed
12.5
-
85V
264V
-
No SVHC (15-Jan-2018)
1 Salida
150
85V CA a 264V CA
12
-
-
-
-
Serie ECP225 20W
Alternativas para el número de pieza ECP225PS12-A
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto