¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $49.310 |
Información del producto
Resumen del producto
75958 is a 36 piece gobox precision micro bit set. It contains slotted, Phillips, Hex, Torx, Pentalobe, Standoff, and Y-Type micro bits. The PicoFinish micro bit handle 3.9" has a finger control rotating cap for rapid rotation, and an extra-long cap for optimal hand positions and smooth turning. Micro bits consist of premium quality tool steel for strength and feature exact fit precision machined tips for reduced cam-out and have a 4mm hex drive. The complete compact micro bit set comes conveniently stored in a small metal case that fits in user pocket for easy portability.
- Packed in a compact durable molded storage box
- PicoFinish micro bit handle 4mm x 3.9"/100mm
- Micro bit holder 28mm x 100mm
- Precision matched exact fit tips
- CRM 72 premium tool steel
- Micro bits have a 4mm hex drive
- 4.25inch product depth, 1.75inch product height, 1.25inch product width
- 4.25inch overall length
Contenido
Slotted 0.8, 1.5, 2.0, 2.5, 3.0, 3.5, 4.0mm, Phillips #000, #00, #0, #1, Hex 0.9, 1.3, 1.5, 2.0, 1/16, 3/32, 1/8, Torx T3, T4, T5, T6, T7, T8, T9, T10, T15, T20, Pentalobe PL1. PL2, PL4, PL5, Standoff #00, Y-Type #000, PicoFinish micro bit handle, Magnetic micro bit holder.
Especificaciones técnicas
7x Slotted, 4x Phillips, 7x Hex, 10x Torx, 4x Pentalobe, Standoff, Y-Type Bits, Handle/M-Bit Holder
No SVHC (16-Jul-2019)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto