
| Cantidad | Precio |
|---|---|
| 1+ | $89.310 |
Información del producto
Resumen del producto
53075 is a 5 piece SoftFinish X heavy duty slotted and phillips screwdriver set. Wiha SoftFinish® Driver handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish provides puts the maximum surface area in the palm of your hand for efficient torque and less fatigue. Each handle is sized proportionately to their driver blade profile or intended application to enable optimal turn-force. Constructed of direct-molded dual durometer materials the SoftFinish® driver handle stands up to the heavy everyday use of professionals. The extra heavy design features a metal striking cap for hammer impact resistance and hex bolstered blades for wrenching function and torque strength. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day.
- SoftFinish cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Handle size proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- Dual durometer construction for long-lasting durability
- 1.5inch product depth, 8.5inch product width, 11.75inch product height
Contenido
SoftFinish X heavy duty slotted screwdriver 4.5mm x 90mm (53015), SoftFinish X heavy duty slotted screwdriver 5.5mm x 100mm (53020), SoftFinish X heavy duty slotted screwdriver 6.5mm x 125mm (53025), SoftFinish X heavy duty phillips screwdriver #1 x 80mm (53110), SoftFinish X heavy duty phillips screwdriver #2 x 100mm (53115).
Especificaciones técnicas
5 Piece of 4.4, 5.5, 6.5mm Slotted, #1, #2 Phillips Heavy Duty Screwdriver
No SVHC (16-Jul-2019)
SoftFinish Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
