10 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $35.840 |
| 5+ | $32.310 |
Información del producto
| Fabricante | WERA |
|---|---|
| No. Parte Fabricante | 950 PKL/9 BM NCopiar |
| Tiempo de entrega estándar del fabricante | 7 semanas |
| No. Parte Newark | 35M2534 |
| Rango de Producto | Hex-Plus |
| También conocido como | 4013288104809, 05022086001 |
| Hoja de datos técnicos | |
| Kit, Contenido | 1x1.5x90, 1x2x100, 1x2.5x112, 1x3x126, 1x4x140, 1x5x160, 1x6x180, 1x8x200, 1x10x219 Hex Keys |
| Rango de Producto | Hex-Plus |
| Sustancia Extremadamente Preocupante (SVHC) | No SVHC (27-Jun-2024) |
Resumen del producto
High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- BlackLaser for high corrosion protection and long service life
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Especificaciones técnicas
| Kit, Contenido | 1x1.5x90, 1x2x100, 1x2.5x112, 1x3x126, 1x4x140, 1x5x160, 1x6x180, 1x8x200, 1x10x219 Hex Keys |
|---|---|
| Sustancia Extremadamente Preocupante (SVHC) | No SVHC (27-Jun-2024) |
| Rango de Producto | Hex-Plus |
|---|
Documentos técnicos (1)
Alternativas para el número de pieza 950 PKL/9 BM N
1 producto (s) encontrado (s)
Legislación y medioambiente
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme a RoHS: | No corresponde |
| Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS): | No corresponde |
| Valor de sustancia extremadamente preocupante: | No SVHC (27-Jun-2024) |
| Descargue el certificado de cumplimiento del producto | Certificado de conformidad del producto |
| Proposition 65 |