| Cantidad | Precio |
|---|---|
| 1+ | $229.270 |
Información del producto
Resumen del producto
T0053298699 digital 70W WE soldering station is 40% more powerful than competitive stations in the market. This allows the iron to heat up faster and to provide a faster recovery time – it gets the job done quicker with more efficiency and precision. This station is developed especially for education and prosumer as well as entry level professional. It has many of the software features as our professional stations, plus it is easy and economical to use. Can change hot tips out by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool.
- ESD safe station, iron and heat-resistant silicon cable for safe handling
- 70W solder iron with ergonomic handle and providing toolless tip change
- Using ET soldering tips
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Dimension L x W x H: 150 x 120 x 98mm
- Temperature range from 100 to 450°C
- 230V voltage rating
Especificaciones técnicas
230
70
WE 1010 Series
No SVHC (17-Dec-2015)
450
WE1 Station 230V, WEP70 Soldering iron, PH70 Safety Rest w/ Sponge, ETA Soldering Tip, Screwdriver
EU
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
