¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $449.450 |
| 5+ | $423.830 |
| 10+ | $402.880 |
Información del producto
Resumen del producto
The 1920000000 is a Cable Gland Tool Set ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. The Screwty Set -DM cable gland tool has a simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is unique and global solution since it fits with most cables and plugs from other vendors (over 90%). The Screwty® consists of a handle with a conventional 1/4-inch adapter. Thus it can be used for all sizes for M12 and M8 round plug-in connectors and for M12F and M8F customisable plugs and sockets, as well as for all M23 plugs and sockets.
Contenido
1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty® torque, 1 each of Screwty® M12, M8, M12 F, M8 F attachments
Especificaciones técnicas
Herramienta de Ajuste & Liberación
No SVHC (16-Jan-2020)
Screwty Series
Documentos técnicos (2)
Alternativas para el número de pieza 1920000000
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto