| Cantidad | Precio |
|---|---|
| 15+ | $100.650 |
Información del producto
Resumen del producto
The BT-102-50M-EQZ from Wakefield Solutions is a BT-102-50M BondaTherm™ equalizer kit. BT-102-50M is a toughened, flexible BondaTherm impact resistant epoxy adhesive. It is a two component system that forms strong structural bonds at room temperature. This unique adhesive system provides high peel and shear strengths. BT-102-50M is excellent for bonding many metals and woods, most plastics and rubbers and masonry products. This system is designed for electronic, aerospace and other demanding industrial applications.
- Eliminates improper ratios and mixing errors
- Reduces material waste
- Eliminates employee contact with resins
- Eliminates messy hand mixing and transferring
- Increases productivity
- Resins are protected from moisture contamination
Contenido
BT-102-50M two dual cartridges, BT-01-50M one gun, BT-02-50M three mixers.
Especificaciones técnicas
Dos Cartuchos BT-102-50M, Una Pistola Dispensadora BT-01-50M & Tres Mezcladores BT-02-50M
No SVHC (21-Jan-2025)
Serie BondaTherm Equaliser Kit
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto