Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP2512R0100FEA SMD Current Sense Resistor, 10 mohm, WSLP Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP2512R0100FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel26Y1403
Re-Reel67AK0496RL
Cut Tape67AK0496
Product RangeWSLP Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 25+ | $0.689 |
| 100+ | $0.642 |
| 250+ | $0.598 |
| 500+ | $0.556 |
| 1000+ | $0.513 |
| 5000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.664 |
| 6000+ | $0.640 |
| 10000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2512R0100FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel26Y1403
Re-Reel67AK0496RL
Cut Tape67AK0496
Product RangeWSLP Series
Technical Datasheet
Resistance10mohm
Product RangeWSLP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for WSLP2512R0100FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate