Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0805R0300FEA SMD Current Sense Resistor, 0.03 ohm, WSLP Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/5016498.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0300FEACopy
Newark Part No.
Full Reel05T6677
Re-Reel05T6676
Cut Tape05T6676
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.330 | $6,650.00 |
| Total Price | $6,650.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.442 |
| 6000+ | $0.426 |
| 10000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0300FEACopy
Newark Part No.
Full Reel05T6677
Re-Reel05T6676
Cut Tape05T6676
Product RangeWSLP Series
Technical Datasheet
Resistance0.03ohm
Product RangeWSLP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP0805R0300FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
