
Información del producto
Resumen del producto
VCNL4020 is a fully integrated proximity and ambient light sensor with infrared emitter, I²C interface, and interrupt function. Fully integrated means that the infrared emitter is included in the package. It has 16bit resolution. It includes a signal processing IC and features standard I²C communication interface. It features an interrupt function. Application includes proximity sensor for mobile devices (e.g. smart phones, touch phones, PDA, GPS) for touch screen locking, power saving, etc., integrated ambient light function for display/keypad contrast control and dimming of mobile devices, proximity / optical switch for consumer, computing and industrial devices and displays, dimming control for consumer, computing and industrial displays.
- Integrated modules infrared emitter, ambient light sensor, proximity sensor, signal conditioning IC
- Interrupt function, communication via I²C interface
- Supply voltage range VDD from 2.5V to 3.6V
- Supply voltage range IR anode range from 2.5V to 5V
- I²C bus H-level range from 1.7V to 5V
- Built-in infrared emitter and photo-pin-diode for proximity function
- 16bit effective resolution for proximity detection range ensures excellent cross talk immunity
- Programmable LED drive current from 10mA to 200mA in 10mA steps
- Excellent ambient light suppression by signal modulation, proximity distance up to 200mm
- SMD package, operation temperature range from -40 to +85°C
Especificaciones técnicas
Sensor de proximidad, luz ambiental
3.6
10Pines
85
2.5
SMD
-25
No SVHC (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
