
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $1.810 |
| 100+ | $1.450 |
| 250+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
Información del producto
Resumen del producto
VCNL36828P is a small package proximity sensor with a VCSEL, low idle current, I2C interface. It is a fully integrated proximity sensor. It combines a vertical-cavity surface-emitting laser (VCSEL), photodiode, and application-specific integrated circuit (ASIC) within a single package. The VCNL36828P has been developed for proximity detection applications that require a dual server address, low power consumption, small package size, small window size, and short-range operation. In addition, given the typical rated supply voltage of 1.8V to reduce power consumption, the sensor is intended for battery-powered applications. Typical applications are smartphones and true wireless stereo (TWS) earbuds, VR/AR headsets and smart glasses, smartwatches, and touchless button/dispensing.
- Dimension (L x W x H) is 2 x 1 x 0.5mm, -40 to 85°C ambient temperature range
- Vertical-cavity surface emitting laser, photodiode, application-specific integrated circuit (ASIC)
- 1.8V rated power supply and I2C bus, smart dual I2C address in one package
- Low power consumption with 5μA idle current, interrupt functionality
- A small package allows a design with a small window size
- Immunity to red glow (940nm VCSEL), programmable IVCSEL sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce measurement response time
- 200mm operating range, 1.65 to 2V operating voltage range
- 1.2 to 3.6V I2C bus voltage range, 20mA max VCSEL driving current
Especificaciones técnicas
I2C
SMD
1.65
-40
-
200
6Pines
2
85
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza VCNL36828P
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
