¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.700 |
| 10+ | $6.750 |
| 25+ | $6.190 |
| 50+ | $5.620 |
| 100+ | $5.130 |
| 500+ | $4.640 |
| 1000+ | $3.960 |
| 2500+ | $3.930 |
Información del producto
Resumen del producto
The TE1307 is an axial leaded Little-Lytic Aluminum Electrolytic Capacitor feature metal-encased with clear plastic outer insulating sleeve. The TE series electrolytic capacitor provides proven dependable performance in the industrial and electronic equipment with either transistor or modified electron-tube circuits. All terminal connections welded, eliminating possibility of open or intermittent contacts occasionally found in pressure joints of conventional capacitors. Excellent circuit performance when used as coupling capacitors. Minimum drain and long battery life when used in battery bypass applications.
- Better performance under life test than most miniature aluminum electrolytic capacitors
Especificaciones técnicas
50µF
Serie TE
-
9.779mm
24.714mm
1000 horas a 105°C
To Be Advised
50V
-10%, +75%
Polar
-40°C
105°C
-
Documentos técnicos (2)
Alternativas para el número de pieza TE1307
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto