¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.250 |
| 25+ | $5.720 |
| 50+ | $5.190 |
| 100+ | $4.310 |
| 500+ | $4.120 |
| 1000+ | $4.020 |
| 2500+ | $3.940 |
Información del producto
Resumen del producto
The TE1307-E3 is an axial leaded little-lytic aluminum Electrolytic Capacitor with tinned copper leads and metal-encased with clear plastic outer insulating sleeve. It features proven dependable performance in the industrial and electronic equipment with either transistor or modified electron-tube circuits. All terminal connections welded, eliminating possibility of open or intermittent contacts occasionally found in pressure joints of conventional capacitor. Excellent circuit performance when used as coupling capacitor. Minimum drain and long battery life when used in battery bypass applications and better performance under life test than most miniature aluminum electrolytic capacitors.
- Superior in size, performance characteristics, shelf life, construction and reliability
- -40 to 105°C Operating temperature range
Especificaciones técnicas
50
-10%, +75%
1000 horas a 105°C
Terminales Axiales
9.779
-
Serie TE
-
105
No SVHC (23-Jan-2024)
50
Pin de PC
Polar
-
24.714
-
-
-40
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto