
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.210 |
| 25+ | $6.010 |
| 100+ | $4.470 |
| 250+ | $4.330 |
| 500+ | $4.190 |
| 1000+ | $4.050 |
| 2500+ | $3.870 |
Información del producto
Alternativas para el número de pieza MKP385E51585JPM2T0
1 producto (s) encontrado (s)
Resumen del producto
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries including on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Especificaciones técnicas
Metallized PP
1.5
Amortiguador
300
-
37.5
-
-
41.5
-
-
-
AEC-Q200
Caja Radial - 2 Pines
± 5%
Agujero Pasante
850
Pin de PC
-
-
-
15.7
-
MKP385e Series
125
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
