11,260 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.520 | $1.52 |
| Total Precio | $1.52 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.140 |
| 100+ | $0.646 |
| 250+ | $0.587 |
| 500+ | $0.527 |
| 1000+ | $0.473 |
| 2500+ | $0.427 |
| 5000+ | $0.391 |
| Cantidad | Precio |
|---|---|
| 2500+ | $0.366 |
| 5000+ | $0.360 |
| 7500+ | $0.338 |
| 12500+ | $0.321 |
| 25000+ | $0.305 |
| 62500+ | $0.295 |
Información del producto
Resumen del producto
The IRFL110TRPBF is a HEXFET® third generation N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.
- Dynamic dV/dt rating
- Repetitive avalanche rating
- Fast switching
- Ease of paralleling
- Simple drive requirements
Especificaciones técnicas
N Channel
100V
0.54ohm
SOT-223
0
4
3Pines
-
-
0
1.5A
0
Surface Mount
10V
3.1
150°C
-
Lead (04-Feb-2026)
Documentos técnicos (2)
Alternativas para el número de pieza IRFL110TRPBF
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto