Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.900 |
Price for:Each
Minimum: 1
Multiple: 1
$139.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI8U-M12-AP6X-H1141Copy
Newark Part No.41M3657
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsConnector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCLead
Product Overview
The NI8U-M12-AP6X-H1141 is a non-flush mounting Inductive Proximity Sensor offers M12 x 1 flange connector, 3-wire NO contact PNP output function. The inductive sensor detects metal objects contactless and wear-free. uprox® Factor 1 sensor has significant advantages due to its patented ferrite-coreless multi-coil system. It detects all metals at the same large switching distance and are resistant to magnetic fields. It is made of chrome-plated CuZn metal housing and LCP plastic active area.
- Cyclic short-circuit protection
- LED yellow switching state
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Alternatives for NI8U-M12-AP6X-H1141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate