
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 250+ | $3.560 |
| 500+ | $3.240 |
| 1000+ | $2.860 |
| 2500+ | $2.660 |
Información del producto
Resumen del producto
The WH5-3R3JI is a 3.3Ω 10W through-hole mounting Wirewound Resistor with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink.
- All welded construction
Especificaciones técnicas
3.3
± 5%
10
Bobinado
Alta Potencia
17
9
275
No SVHC (15-Jun-2015)
Serie WH
Axial Leaded
160
± 50ppm/°C
Through Hole
17
-55
-
Documentos técnicos (1)
Alternativas para el número de pieza WH5-3R3JI
3 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
