Información del producto
Resumen del producto
The SUINT3000RTXL2U is a 10-outlet 2.5kW on-line double-conversion Uninterruptible Power Supply (UPS) System for critical server, network, telecommunications equipment. 2U rackmount form factor with an installed depth of only 66cm. Full time sine wave 200/208/220/230/240V output with ±2% voltage regulation. Uninterruptible Power Supply(UPS) actively converts raw incoming AC power to DC, then re-converts output back to completely regulated, filtered AC output. Operates continuously without using battery power during brownouts to 120V and overvoltages to 288V. Up to 97% efficiency in optional economy mode saves BTU heat output and energy costs. C20 inlet accepts a wide variety of optional cordsets. C19 and C13 output receptacles. Network-grade AC surge and noise suppression. Zero transfer time between AC and battery operation. Network management interfaces include USB port, DB9 serial port, SNMPWEBCARD slot. Built-in DB9 port offers both enhanced RS-232 enabled monitoring data.
- 200/208/220/230/240V 50/60Hz Output, high efficiency economy mode option
- Expandable runtime, hot-swap batteries
- USB, RS232 and EPO ports, support for SNMP/WEB card options
- Front panel status LEDs with detailed load and battery metering
- 2 Independently switchable output load banks
- Optional economy-mode operation with 97% efficiency for reduced power consumption
- Maintains continuous operation through blackouts, voltage fluctuations
- Supports operation at 50/60Hz(auto-sensing) with the ability for full-time frequency conversion
- Removes harmonic distortion, fast electrical impulses, frequency variations
- Intelligent battery management system extends battery life
- Ships with all mounting accessories for 4 post rackmount installation
- Optional 2POSTRMKITWM enables 2 post rackmount installation
- Optional 2-9USTAND accessory enables upright tower placement
- Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
- Network interfaces support simultaneous communications via built-in USB, DB9 serial/contact-closure
- HID compliant USB interface enables integration with built-in power management/auto shutdown feature
- Built-in Emergency Power Off(EPO) interface with cable
- C20 inlet accepts a wide variety of user supplied input cordsets
- C19 and C13 output receptacles
- Includes 2 C13 to C14 and 1 C19 to C20 power cables
- Integrated 2 bank switched PDU enables remote outlet management for load shedding
- Front panel LEDs offer current monitoring and battery charge level information
- Network grade AC surge suppression
- PDUBHV20 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment
- Field replaceable, hot swappable internal batteries and external battery packs
Contenido
SUINT3000RTXL2U UPS system, 4 Post rackmount installation brackets, C19 to C20 power cable, PowerAlert Software CD and cabling, Owner's manual.
Especificaciones técnicas
ITE
3kVA / 2.5kW
240
SmartOnline Series
17.3
Lead
10Tomacorrientes
240
6
26
3.5
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto