¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $7.380 |
| 5+ | $7.270 |
| 10+ | $7.170 |
| 25+ | $7.060 |
| 50+ | $6.930 |
| 100+ | $6.790 |
| 250+ | $6.650 |
Información del producto
Resumen del producto
The WSU045-1500-R is a 1-output 6.75W AC/DC Switch Mode Power Supply with fixed output and barrel plug center negative connector. The wall plug-in power supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling device, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. It is offered in a wide range of popular voltages and power.
- Negative polarity
- Thermoplastic molded enclosure
- <lt/>0.4A (RMS) at 115VAC Input current
- <lt/>60A at 115VAC (cold start) Maximum inrush current
- <lt/>100mW No load power (standby)
Especificaciones técnicas
ITE
6.75
1.5
-
-
Fixed
240V
Serie WSU
No SVHC (25-Jun-2025)
1 Salida
4.5
-
Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm
-
100V
100V CA a 240V CA
US
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto