| Cantidad | Precio |
|---|---|
| 1+ | $39.940 |
Información del producto
Resumen del producto
The World series triad chassis mount Toroidal Transformer provides efficient, compact and cool running. It is approved to UL 506 and CE IE C 61558-1 and 615 58-2-6 and is constructed with a class B (130C) rated insulation system. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. It is available in sizes ranging from 25VA to 2500VA and are equipped with leads for connections.
- Centre tap contact
- 4000VAC Hipot, primary to secondary
- 86% Efficiency (typical) at full load
Notas
Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.
Especificaciones técnicas
50
Doble Primario, Doble Secundario
115V, 230V
Conexión con Cables
33
Serie World
2 x 6V
Abierto
Chassis Mount
80
8.34
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto