Información del producto
Resumen del producto
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
Advertencias
Industrial
Notas
Power Management
Especificaciones técnicas
ITE
100
12
3.5
-
85V
264V
Adjustable, Fixed
No SVHC (16-Jul-2019)
2Salidas
5
24
-
-
-
85V CA a 264V CA
Serie TXL
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto