| Cantidad | Precio |
|---|---|
| 1+ | $212.900 |
Información del producto
Resumen del producto
The TEP 100-1215 is a 1-output 100W chassis-mount isolated high performance DC/DC Converter Module suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power de-rating. Further features include output voltage trimming, remote ON/OFF and undervoltage lockout. The very wide input voltage range and reverse input voltage protection make this converter also an interesting solution for battery operated systems.
- Soft start
- Sense line
- Input protection filter
- Adjustable output voltage
- Wide 2:1 input voltage range
- Undervoltage lockout circuit
- Over-temperature protection
- Rugged, compact metal case
- Reverse input voltage protection
- 93% Typical efficiency
- 12VDC Nominal input voltage
Especificaciones técnicas
ITE
2:1
1 Salida
4.2
-
2.25
Agujero Pasante
61
48.26
18
No SVHC (25-Jun-2025)
1/2 Brick
100
24
-
-
12
Fixed
12.7
9
TEP 100 Series
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto