
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1.820 |
Información del producto
Resumen del producto
TEA 1-0505 is a TEA 1 series DC/DC converter. TEA 1 series is an unregulated 1W DC/DC SIP-4 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
Especificaciones técnicas
ITE
1:1
1 Salida
200
-
1.5
Fixed
10.15
11.68
5.5
No SVHC (25-Jun-2025)
SIP
1
5
-
No Regulado
5
6
Agujero Pasante
4.5
TEA 1
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
