
30,000 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.120 | $2.12 |
| Total Precio | $2.12 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.860 |
| 100+ | $1.680 |
| 250+ | $1.500 |
| 500+ | $1.310 |
| 1000+ | $1.120 |
| 2500+ | $1.020 |
| 5000+ | $0.969 |
Información del producto
Resumen del producto
TLP176AM(TPL,E(T is a photorelay. It consists of an infrared LED coupled to a photo-MOSFET. This photorelay has a higher output current rating than phototransistor-type photocoupler hence, it is suitable for use as On/Off control for high current. Applications include security systems, factory automation (FA), measuring instruments, battery management system (BMS) (non-automotive), programmable logic controllers (PLCs), mechanical relay replacements. Safety standards are UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5.
- Input forward voltage range from 1.1 to 1.4V (IF = 10mA, Ta = 25°C)
- 100pF typical output capacitance (V = 0V, f = 1MHz, Ta = 25°C)
- Typical trigger LED current is 1mA (ION = 700mA, Ta = 25°C)
- Typical return LED current is 0.6mA (ION = 100mA, Ta = 25°C)
- 0.8pF typical total capacitance (input to output, VS = 0V, f = 1MHz, Ta = 25°C)
- 3750Vrms minimum isolation voltage (AC, 60s, Ta = 25°C)
- ON-state resistance is 0.15ohm typical (ON = 700mA, IF = 5mA, Ta = 25°C)
- Minimum OFF-state output terminal voltage is 60V
- 700mA ON-state current, normally opened (1-Form-A)
- Operating temperature range from -40 to 110°C, package is SOP-4
Especificaciones técnicas
SPST-NO (1 Forma A)
60
SOP-4
Ala de gaviota
3.75
1
To Be Advised
CA / CD
700
Montaje Superficial
2
0.8
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
