
| Cantidad | Precio |
|---|---|
| 1+ | $78.130 |
| 5+ | $75.000 |
| 10+ | $71.880 |
Información del producto
Resumen del producto
1003568-100F is a 2-norm TRAY TC-ER MTW UL/CSA approved PVC control cable. Increased oil-resistant power and control cable designed for installation in cable trays or ducts, particularly suited for machines and systems targeting the North American market. Ideal for medium mechanical stress environments and is suitable for both fixed and flexible applications that involve free movement without tensile stress or forced guidance. It can be installed in dry, damp, or wet conditions, including environments with water-oil mixtures. TC-ER (Tray Cable – Exposed Run) certification, allows a free, open installation between cable trays and industrial machines or plants as per NEC 336.10(7).
- Grey PVC cable
- Flexible / unshielded cable
- 600V (TC und MTW), 1000V (WTTC & AWM), IEC: 0.6/1KV rated voltage
- 3 conductor 18AWG (1mm²)
- UL1277/UL1063/UL10012/UL2587 safety approval
- 100ft (30.48m) cable length
Especificaciones técnicas
Sin blindaje
18
100
Gris
Cobre
8.3
-
3Hilos
1
30.48
32 x 32AWG
PVC (Policloruro de Vinilo)
1
No SVHC (27-Jun-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
