Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7J1A1DAL2Copy
Newark Part No.72K1532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.180 |
| 5+ | $92.630 |
| 10+ | $83.520 |
| 25+ | $79.980 |
| 50+ | $73.400 |
| 100+ | $69.850 |
| 250+ | $67.320 |
Price for:Each
Minimum: 1
Multiple: 1
$97.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7J1A1DAL2Copy
Newark Part No.72K1532
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS7J1A1DAL2 is a general purpose Inductive Proximity Sensor.
- Flat form 80 x 80 x 26 sensor design
- Flush mountable
- Two-wire DC wiring technique
- Solid-state output
- 2.5mm (0.10") Sensing distance
- Normally open function
- Pre-cabled connection (L = 2m)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
