2. Equipos de Pruebas y Medición
                                                                                                3. Equipos de Pruebas de Componentes
                                                                                                4. Medidores LCR
                                                                                                Imprimir página

                                                                                                T3LCR1002

                                                                                                Medidor LCR, Banco, 2 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, T3LCR Series

                                                                                                TELEDYNE LECROY T3LCR1002
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteTELEDYNE LECROY
                                                                                                No. Parte FabricanteT3LCR1002
                                                                                                No. Parte Newark07AM8826
                                                                                                Rango de ProductoT3LCR Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteTELEDYNE LECROY
                                                                                                No. Parte FabricanteT3LCR1002
                                                                                                No. Parte Newark07AM8826
                                                                                                Rango de ProductoT3LCR Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de LCRBanco
                                                                                                Frecuencia de Prueba Máx.2kHz
                                                                                                Medición de la Inductancia Máx.9.99999kH
                                                                                                Medición de Capacitancia Máx.9.99999F
                                                                                                Medida de Resistencia Máx.99.9999Mohm
                                                                                                Rango de ProductoT3LCR Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                T3LCR1002 is a T3LCR series precision LCR meter provides a rich set of functionalities while maintaining a compact size. The entire series adopts 3.5" RGB color LCD and features clearly displayed parameters. In addition to simultaneously displaying setting criteria and measurement results, series also includes two additional monitoring parameters. The 4 parameters (primary + secondary and 2 monitoring) are simultaneously shown on screen that enhances the measurement efficiency. The T3LCR meter’s list measurement feature can be used to perform automatic sweep measurements. The sweep measurements can be performed by listing up to 10 swept frequency or amplitude (voltage/current) points. Up to 10000 measured readings can be saved to an internal buffer. These readings can then be exported to an external USB drive in a .csv file format. It the best choice in meeting requirements of R&D, component assessment for engineering departments, sorting and quality control in production environments.

                                                                                                • 10Hz to 2KHz (± 0.01%) (4 digits resolution)
                                                                                                • AC 100V to 240V, 50 to 60Hz, max 15W power source
                                                                                                • RS-232 (SCPI), handler, USB standard interfaces
                                                                                                • 16 major/secondary parameter measurement combinations
                                                                                                • DCR measurement and internal D.C. Bias voltage (± 2.5V)
                                                                                                • PASS/FAIL result
                                                                                                • Auto Level Control (ALC) function
                                                                                                • BIN function provides 10 BIN (9 BIN, AUX: 1 BIN)
                                                                                                • Compact size, ideal for automatic equipment (2U, 1/2 rack)
                                                                                                • Dimension (WX H XD) is 10.43inch x 4.21inch x 12.28inch

                                                                                                Especificaciones técnicas

                                                                                                Tipo de LCR

                                                                                                Banco

                                                                                                Medición de la Inductancia Máx.

                                                                                                9.99999kH

                                                                                                Medida de Resistencia Máx.

                                                                                                99.9999Mohm

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Frecuencia de Prueba Máx.

                                                                                                2kHz

                                                                                                Medición de Capacitancia Máx.

                                                                                                9.99999F

                                                                                                Rango de Producto

                                                                                                T3LCR Series
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
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised