¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $25.960 |
| 5+ | $24.310 |
| 10+ | $22.660 |
| 25+ | $22.080 |
| 50+ | $21.490 |
| 100+ | $20.640 |
| 250+ | $20.080 |
Información del producto
Resumen del producto
TE Connectivity (TE)’s HPC series focuses on Battery Energy Storage System (BESS) to provide the high safety and reliability solution with one pole 200A/1500V high current connector. Bringing the one-piece molding contact, HPC 200A Connector provides excellent temperature rise control capability. Meanwhile, HPC 200A Connector installs with high performance temperature sensor (optional) to enable 24Hrs system safety monitor. The smart locking system with 180° in-line design, provides 360° rotation, 12 angles of locking with each 30° degrees, quick lock and press to release function to enable convenient and fast assembly of large volume connectors on site. Markets/applications include battery energy storage system.
- One piece contact
- 360° rotation
- 180° in-line locking
- Sensor integration
- Finger proof
- 12 angles locking
- IP67 standard
Especificaciones técnicas
HPC Series
1.5
Montaje de cable
No SVHC (25-Jun-2025)
Macho
200
Crimpado
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto