
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $129.900 |
| 10+ | $124.340 |
Información del producto
Resumen del producto
CUS250M-48 is a CUS250M series AC to DC power supply. It is packaged in the industry standard 2x4” footprint. The series can deliver 250W with forced air or conduction cooling in ambient temperatures of up to 45°C. With Medical & ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B conducted and radiated EMI with generous margins. Input voltage range includes operation down to 80VAC. Certified by IEC/ES/EN60601-1, IEC/UL/EN62368-1, 60950-1. Compliant to IEC/EN60335-1 (5) and IEC/EN61010-1.
- 48V nominal output voltage, 11.4V fan supply voltage
- 48V to 52.8V output adjustment range
- 5.2A maximum current (forced air)
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI with significant margins
- EN60335-1 compliant, suitable for household and similar electrical appliances
- Quiet operation, suitable for high ambient temperature environments
- Open frame (with integral baseplate), JST connectors, dual fuses
- 5 years warranty
Especificaciones técnicas
ITE, equipamiento doméstico, equipamiento de laboratorio, médico e industrial, iluminación LED
250 W
80V CA a 264V CA
48V
-
-
-
CUS250M Series
1 Salida
250W
Fixed
5.2A
-
-
-
No SVHC (15-Jan-2018)
Alternativas para el número de pieza CUS250M-48
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
