CUS250M-24
Fuentes de Alim Estructura Abierta AC/DC, ITE, hogar, laboratorio y médico, 1 Salida, 250 W

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $131.690 |
| 10+ | $117.680 |
Información del producto
Resumen del producto
CUS250M-24 is a CUS250M series AC/DC power supply. The compact CUS250M is packaged in the industry standard 2x4” footprint. With Medical and ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B conducted and radiated EMI with generous margins and easier system EMC compliance. It features up to 250W utilizing convection and conduction cooling and it provides quiet operation. It includes overcurrent, overvoltage, over temperature protection. Application includes medical, industrial, test, LED, broadcast, COMM. It is EN60335-1 compliant and suitable for household and similar electrical appliances. Certified by IEC/ES/EN60601-1, IEC/UL/EN62368-1, 60950-1.
- Input voltage range from 85 to 264VAC, nominal output voltage is 24V
- Maximum current forced air 10.41A, efficiency is up to 94%
- Open frame, JST connectors, dual fuses
- Operation in ambient temperatures of up to 85°C, suitable for high ambient temperature environments
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Suitable for Class I and Class II installations, flexible utilisation
- Compact 2 x 4 x 1.56” size, space saving in end equipment
- 5 years warranty
Especificaciones técnicas
ITE, hogar, laboratorio y médico
250 W
85V CA a 264V CA
24
-
-
-
CUS250M Series
1 Salida
250
Adjustable, Fixed
10.41
-
-
-
Lead (17-Jan-2023)
Alternativas para el número de pieza CUS250M-24
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto