Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T3R3NNACopy
Newark Part No.
Full Reel66T9093
Re-Reel82T8488
Cut Tape82T8488
Product RangeNS Series
Also Known AsLSRNJ10165GL3R3NNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.663 | $1,326.00 |
| Total Price | $1,326.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.663 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.504 |
| 4000+ | $0.463 |
| 6000+ | $0.450 |
| 10000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T3R3NNACopy
Newark Part No.
Full Reel66T9093
Re-Reel82T8488
Cut Tape82T8488
Product RangeNS Series
Also Known AsLSRNJ10165GL3R3NNY
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.76A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)9.3A
Power Inductor Case10.1mm x 10.1mm x 6.5mm
DC Resistance Max9mohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.3A
DC Resistance Max
9mohm
Product Length
10.1mm
Product Height
6.5mm
RMS Current (Irms)
6.76A
Product Range
NS Series
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS10165T3R3NNA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
