2. Sensores y Transductores
                                                                                                3. Sensores
                                                                                                4. Transductores y Sensores de Presión
                                                                                                5. Interruptores de Presión
                                                                                                Imprimir página

                                                                                                HV120

                                                                                                PRESSURE SENSOR, 20INCH-H2O, DIFF

                                                                                                SUPERIOR SENSORS
                                                                                                SUPERIOR SENSORS HV120
                                                                                                SUPERIOR SENSORS HV120
                                                                                                SUPERIOR SENSORS HV120
                                                                                                SUPERIOR SENSORS HV120
                                                                                                SUPERIOR SENSORS HV120
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteSUPERIOR SENSORS
                                                                                                No. Parte FabricanteHV120
                                                                                                No. Parte Newark77AK7006
                                                                                                Rango de ProductoHV Series
                                                                                                También conocido comoHV120-SM02-T
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                63 En Inventario
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
                                                                                                1+$31.02
                                                                                                10+$28.14
                                                                                                25+$24.35
                                                                                                100+$22.55
                                                                                                Precio para:Cada (Empaquetado en Cinta Cortada)
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $31.02
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                SUPERIOR SENSORS
                                                                                                FabricanteSUPERIOR SENSORS
                                                                                                No. Parte FabricanteHV120
                                                                                                No. Parte Newark77AK7006
                                                                                                Rango de ProductoHV Series
                                                                                                También conocido comoHV120-SM02-T
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Presión Operativa Máx.20Inch-H2O
                                                                                                Rango de ProductoHV Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                HV120 is a HV series differential low pressure sensor. HV series family offers the industry's highest performing and most flexible differential low pressure sensors for HVAC (Heating, Ventilation, and Air Conditioning) applications. Targeting pressure ranges from as low as 0.1" inH2O (water column) to 60" inH2O with industry leading 16bits of resolution for each range supported. Competing solutions degrade as pressure range is lowered but, Superior's HV series with multi‐range capability enabled maintains optimal performance from 60" inH2O down to even 0.1" inH2O. HV series employs Superior's proprietary NimbleSense™ architecture to create industry's first generation of smart sensors. NimbleSense™ provides very high dynamic range to enable a single device to cover entire range of HVAC pressure requirements. Constructed with high reliability plastic enclosure. It provides ideal combination of very high performance and reliability while ensuring a high volume cost effective solution.

                                                                                                • Highly integrated sensor with ADC and DSP
                                                                                                • Integrated 50/60Hz notch filter
                                                                                                • Very high accuracy +/‐ 0.1% of selected range, +/‐ 0.1% FSS long term stability
                                                                                                • Temperature compensated range from 0°C to 50°C, supply voltage compensation
                                                                                                • Fully integrated compensation math, standard I2C and SPI interface
                                                                                                • Supply voltage range from 2.8V to 3.5V, Life cycle of 1M pressure cycles
                                                                                                • 4 number of FS pressure ranges, ±2.5 to ±20 inH2O specified FS range extents
                                                                                                • 500 inH2O common mode pressure, 40 inH2O proof pressure, 120 nH2O burst pressure
                                                                                                • 111Hz typical data update rate
                                                                                                • 0.1 to 10Hz BW corner frequency extents, 0.0005Pa/mV supply rejection

                                                                                                Especificaciones técnicas

                                                                                                Presión Operativa Máx.

                                                                                                20Inch-H2O

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Rango de Producto

                                                                                                HV Series
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
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised