X-NUCLEO-PM33A1
Tarjeta de Expansión, STPM33TR, Familia STPM3x, Para Tarjetas de Desarrollo Nucleo STM32

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $48.760 |
Información del producto
Resumen del producto
X-NUCLEO-PM33A1 is an electricity metering IC expansion board based on STPM33 for STM32 NUCLEO. It can be powered through the STM32 Nucleo Development board or through an external power supply (3.3V). The current measurement is done using the shunt mounted on the board. The connector is available for measuring the current using CT. The X-NUCLEO-PM33A1 expansion board is compatible with the Arduino® UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo development board. You can stack other expansion boards to evaluate different devices that work together with the electricity metering.
- Dedicated IC for electricity metering with 0.1% accuracy
- Capable of measuring both AC and DC sources
- Compatible with STM32 nucleo boards
- Equipped with Arduino® UNO R3 connector
- Externally powered or powered through the Arduino® UNO R3 connectors
- Free development firmware library and example for STPM33, compatible with STM32Cube firmware
- Onboard EEPROM for saving the metering data
- On-board digital isolators on UART/SPI allow STPM33 evaluation while isolating it from the MCU
- LEDs connected to STPM33 for checking pulses directly from the device
- Connectors for external CT connections
Especificaciones técnicas
STMicroelectronics
-
STPM3x
Expansion Board STPM33TR
To Be Advised
-
STPM33TR
STMicroelectronics STM32 Nucleo Development Boards
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto