Información del producto
Resumen del producto
STM32MP157 evaluation board is the fully feature demonstration and development platforms for STMicroelectronics Arm®based dual Cortex®-A7 32bit and Cortex®-M4 32 bits MPUs in the STM32MP1 series. It leverages the capabilities of STM32MP1 series microprocessors to allow users develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor. It include an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD display with touch panel, camera, stereo headset jack with analogue microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card and eMMC, NOR and NAND flash memories.
- STM32MP157AAA3 Arm®-based dual Cortex®-A7 32 bits + Cortex®-M4 32 bits MPU in LFBGA448 package
- ST PMIC STPMIC1
- 2 × 4Gbit DDR3L, 16bits, 533MHz
- 2 × 512Mbit quad-SPI flash, 32Gbit eMMC v5.0
- 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- USB host 4-port hub, USB OTG HS, CAN FD
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface and capacitive touch panel
- SAI audio codec, 5-megapixel, 8bit camera, 4 × ST-MEMS digital microphones
- Smartcard, microSD™ card, 2 user LEDs, 2 user and reset push-buttons, 1 wake-up button
- 4-direction joystick with selection button, 5V / 4A power supply
Especificaciones técnicas
STMicroelectronics
STM32MP1
Cortex-A7, Cortex-M4
Evaluation Board STM32MP157AAA3
No SVHC (17-Dec-2015)
32bit
ARM
STM32MP157AAA3
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto