¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $34.390 |
Información del producto
Resumen del producto
STEVAL-QUADV01 is a power management evaluation board based on the stepdown regulators L6981, L7983, ST1PS03 and the ST730 LDO. The STEVAL-QUADV01 evaluation board is based on the L6981 (capable of delivering up to 1.5A DC), the L7983 (capable of delivering up to 300mA DC), the ST1PS03 (capable of delivering up to 400mA DC) synchronous monolithic step-down regulators, and the ST730 (capable of delivering up to 300 mA DC) LDO regulator. The combination of input voltage and output current ranges, and other embedded features make the evaluation tool suitable for a broad range of applications.
- Operating input voltage: 3.5 to 38V (L6981)/ 3.5 to 60V (L7983)
- Operating input voltage: 1.8 to 5.5V (ST1PS03)/ 2.5 to 28V (ST730)
- DC output current: 1.5A/300mA/ 400mA/300mA (L6981/L7983/ST1PS03/ST730)
- Enable function
- Output voltage from 0.85V to VIN (L6981) and 0.85V to VIN (L7983)
- Output voltage selectable from 1.6V to 3.3V (ST1PS03) and 1.2V to VIN (ST730)
- Internal soft-start (L6981/L7983)
- Overvoltage protection (L6981/L7983)
- Internal compensation network (L6981/L7983)
- Current limit and SOA protection
Especificaciones técnicas
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board L6981CDR, L7983PUR, ST1PS03AQTR, ST730MR
-
L6981CDR, L7983PUR, ST1PS03AQTR, ST730MR
Convertidor reductor síncrono, LDO
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto