6 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $16.700 |
Información del producto
Resumen del producto
STEVAL-MKI218V1 is an adapter board designed to facilitate evaluation of MEMS devices in the AIS2IH product family. It provides fast system prototyping and device evaluation directly within the user application. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI218V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete AIS2IH pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Especificaciones técnicas
Adapter Board
-
STEVAL-MKI109V3 MEMS Motherboard
To Be Advised
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto