¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $28.000 |
Información del producto
Resumen del producto
STEVAL-1PS02C is an evaluation board based on ST1PS02CQTR 400mA nano-quiescent synchronous step-down converter with AUX switch. The board embeds the ST1PS02CQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with same voltage rail. The board demonstrates how highly efficient conversion can be achieved using just ST1PS02CQTR, a 2.2μH inductor and 2 small capacitors. The board highlights ST1PS02CQTR key application benefits, including high efficiency and small PCB size and thickness, and is ideal for power conversion solutions in wearable applications, fitness accessories, personal tracking monitors, smart watches, sports bands, energy harvesting, wireless sensors, industrial sensors, portable low power devices, single cell Li-Ion battery applications and Bluetooth® low energy and Zigbee applications.
- 1.8 to 5.5V input operating range
- Up to 400mA output current capability
- Tiny external components: L = 2.2µH typ
- Dynamically selectable output voltages from 2.6 to 3.3V
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
Especificaciones técnicas
STMicroelectronics
Power Management
Evaluation Board ST1PS02CQTR
-
ST1PS02CQTR
Convertidor Buck Síncrono
-
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto