Información del producto
Resumen del producto
The SPBTLE-RF from STMicroelectronics is a very low power module for Bluetooth Smart v4.1. It is an easy to use Bluetooth® low energy processor module, compliant with Bluetooth v4.1. The SPBTLE-RF module supports multiple roles simultaneously and can act at the same time as Bluetooth low energy sensor and hub device. The entire Bluetooth low energy stack and protocols are embedded into SPBTLE-RF module. The external host application processor where the application resides is connected to the SPBTLE-RF module through a standard SPI interface. The SPBTLE-RF module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The SPBTLE-RF can be powered directly with a standard 3V coin cell battery, a pair of AAA batteries or any power source from 1.7V to 3.6V.
- GAP, GATT, SM, L2CAP, LL, RFPHY embedded Bluetooth low energy protocol stack
- Bluetooth low energy profiles provided separately
- Embedded ST BlueNRG-MS, + 4dBm Tx power, -88dBm Rx sensitivity, 92dB link budget
- SPI, IRQ and RESET host interface, on-field stack upgrading available via SPI
- AES security co-processor
- FCC, IC modular approval certified and BQE qualified
- On-board chip antenna
- Operating temperature range from -40°C to 85°C
Especificaciones técnicas
Bluetooth 4.1
-88 dBm
1.7 V to 3.6 V
-40 °C to 85 °C
No SVHC (17-Dec-2015)
-
-88 dBm
1.7 V to 3.6 V
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto