P-NUCLEO-53L4A1-
Kit de Expansión, VL53L4CD, Sensor Proximidad de Alta Precisión ToF, Placa Desarrollo NUCLEO-F401RE

| Fabricante | STMICROELECTRONICS |
|---|---|
| No. Parte Fabricante | P-NUCLEO-53L4A1-Copiar |
| Tiempo de entrega estándar del fabricante | 38 semanas |
| No. Parte Newark | 47AK6828 |
| Su número de pieza | |
| Hoja de datos técnicos |
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $58.890 |
Información del producto
| Fabricante | STMICROELECTRONICS |
|---|---|
| No. Parte Fabricante | P-NUCLEO-53L4A1-Copiar |
| Tiempo de entrega estándar del fabricante | 38 semanas |
| No. Parte Newark | 47AK6828 |
| Hoja de datos técnicos | |
| Subtipo de Aplicación | Time-of-Flight High-Accuracy Proximity Sensor |
| Kit, Contenido | Expansion Board X-NUCLEO-53L4A1, Development Board NUCLEO-F401RE |
| Sustancia Extremadamente Preocupante (SVHC) | No SVHC (25-Jun-2025) |
Resumen del producto
P-NUCLEO-53L4A1 is a VL53L4CD STM32 Nucleo pack with X-NUCLEO-53L4A1 expansion board and NUCLEO-F401RE development board. It is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CD ToF high-accuracy proximity sensor. Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from 1mm up to 1300mm. A new generation laser emitter with 18° FoV improves the performance under the ambient light, with a ranging speed of up to 100Hz. With a very low-power consumption, thanks to an autonomous mode with a programmable distance threshold, the VL53L4CD is ideal for use in battery-powered devices. Like all ToF sensors based on ST FlightSense technology, the VL53L4CD records an absolute distance measurement, regardless of the target color and reflectance.
- VL53L4CD time-of-flight high-accuracy proximity sensor expansion board (X-NUCLEO-53L4A1)
- NUCLEO-F401RE development board
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Two different cover glasses to protect the sensor from the dust
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contenido
X-NUCLEO-53L4A1 expansion board, NUCLEO-F401RE development board.
Especificaciones técnicas
| Subtipo de Aplicación | Time-of-Flight High-Accuracy Proximity Sensor |
|---|---|
| Sustancia Extremadamente Preocupante (SVHC) | No SVHC (25-Jun-2025) |
| Kit, Contenido | Expansion Board X-NUCLEO-53L4A1, Development Board NUCLEO-F401RE |
|---|
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
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
| Valor de sustancia extremadamente preocupante: | No SVHC (25-Jun-2025) |
| Descargue el certificado de cumplimiento del producto | Certificado de conformidad del producto |